CFM60S050, Switching Power Supplies AC-DC Module, 60 Watt, Open Frame, 90-264VAC Input, 5VDC Output

Фото 1/3 CFM60S050, Switching Power Supplies AC-DC Module, 60 Watt, Open Frame, 90-264VAC Input, 5VDC Output
Изображения служат только для ознакомления,
см. техническую документацию
447 шт., срок 6-7 недель
7 070 руб.
от 5 шт.6 020 руб.
от 10 шт.5 710 руб.
от 25 шт.5 536.40 руб.
Добавить в корзину 1 шт. на сумму 7 070 руб.
Номенклатурный номер: 8027782509
Артикул: CFM60S050
Бренд: Нет торговой марки

Описание

Power\Power Supplies
Преобразователи переменного тока в постоянный ток с открытой рамой 1 выход 5V 8A 90 ~ 264 VAC вход

Технические параметры

Cooling Method Convection
Efficiency 77%
Factory Pack Quantity 1
Industry Industrial
Input Frequency 47 Hz to 63 Hz
Input Voltage 90 VAC to 264 VAC
Input Voltage Max 264 VAC
Input Voltage Min 90 VAC
Isolation Voltage 4.24 kVDC
Load Regulation Regulated
Maximum Operating Temperature +70 C
Mechanical Style Open/Enclosed Frame
Minimum Operating Temperature 0 C
Mounting Style Chassis
Number of Outputs 1 Output
Open Frame-Enclosed Open Frame
Operating Temperature Range 0 C to+70 C
Output Current-Channel 1 8 A
Output Power 60 W
Output Voltage-Channel 1 5 VDC
Product Switching Supplies
Series CFM60S
Applications ITE (Commercial)
Approval Agency CE, cURus, FCC, TUV
Current - Output (Max) 8A
ECCN EAR99
Features Universal Input
HTSUS 8504.40.9520
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Chassis Mount
Operating Temperature 0В°C ~ 70В°C (With Derating)
Package Box
Power (Watts) 40W
RoHS Status ROHS3 Compliant
Size / Dimension 4.00"" L x 2.00"" W x 1.20"" H (101.6mm x 50.8mm x
Type Open Frame
Voltage - Input 90 ~ 264 VAC
Voltage - Isolation 4.242kV
Voltage - Output 1 5V
Brand: Cincon
Cooling Method: Convection
Efficiency: 77%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage, Max: 264 VAC
Input Voltage, Min: 90 VAC
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 4.24 kVDC
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +70 C
Mechanical Style: Open/Enclosed Frame
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Operating Temperature Range: 0 C to+70 C
Output Current-Channel 1: 8 A
Output Power: 60 W
Output Voltage-Channel 1: 5 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CFM60S
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 419 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.