HPBSS, Standard Circular Contacts Pin Contact, Machined, Screw Tail, Radsok, Size 6mm, Silver

HPBSS, Standard Circular Contacts Pin Contact, Machined, Screw Tail, Radsok, Size 6mm, Silver
Изображения служат только для ознакомления,
см. техническую документацию
3 540 руб.
от 10 шт.2 980 руб.
от 25 шт.2 610 руб.
Добавить в корзину 1 шт. на сумму 3 540 руб.
Номенклатурный номер: 8008007021
Артикул: HPBSS
Бренд: Amphenol

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Contacts
RADSOK® Family
Amphenol Tuchel RADSOK® technology is based on a stamped and formed flat grid that is uniquely twisted into a hyperbolic geometry to provide robust, high density contact to the mating pin contact. Unlike most other pin and socket solutions, the RADSOK® utilizes tensile strength properties of the flat, high conductivity alloy grid where most pin and socket technologies rely on spring properties that tend to weaken over time. This tensile strength property provides high normal forces required for conductivity while also providing a large conductive surface area. Correspondingly low voltage drop and low temperature rise are also achieved while maintaining low insertion force.

Технические параметры

Brand: Amphenol SINE Systems
Manufacturer: Amphenol
Product Category: Standard Circular Contacts
Product Type: Standard Circular Contacts
Subcategory: Circular Connectors

Техническая документация

Datasheet
pdf, 42 КБ