936010189, Обжимные контакты под провод 2.5 кв.мм. Вилка. Серебро. 16А / 936010189 (7300.6249.0)

Фото 1/4 936010189, Обжимные контакты под провод 2.5 кв.мм. Вилка. Серебро. 16А / 936010189 (7300.6249.0)
Изображения служат только для ознакомления,
см. техническую документацию
78 руб.
от 100 шт.32 руб.
от 200 шт.30 руб.
Добавить в корзину 1 шт. на сумму 78 руб.
Номенклатурный номер: 8008270688
Артикул: 936010189
Бренд: Molex

Описание

Промышленные разъемы / MOLEX (ex WESTEC)
Vertical Farming
Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Технические параметры

Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Inserts
Insert / Contact Gender: Pin(Male)
Manufacturer: Molex
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Contacts
Series: 93601
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: HDC
Wire Gauge Max: 14 AWG
Accessory Type GWconnect Turned Crimp Contact
Contact Plating Silver Plated Copper
Current Rating 16A
For Use With Gwconnect Heavy Duty Connectors(HDC)
Gender Male
Series 93601

Техническая документация

Datasheet
pdf, 28 КБ
Datasheet
pdf, 27 КБ