LP2951ACMM-3.0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
110 руб.
от 10 шт. —
92 руб.
Добавить в корзину 2 шт.
на сумму 340 руб.
Описание
Электроэлемент
LDO Voltage Regulators 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125
Технические параметры
Brand | Texas Instruments |
Dropout Voltage | 380 mV |
Dropout Voltage - Max | 0.08 V at 100 uA, 0.45 V at 100 mA |
Factory Pack Quantity | 3500 |
Ib - Input Bias Current | 75 uA |
Input Voltage MAX | 30 V |
Line Regulation | 0.1% |
Load Regulation | 0.1% |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Temperature Range | -40 C to+125 C |
Output Current | 0.1 A |
Output Type | Fixed |
Output Voltage | 3 V |
Package / Case | VSSOP-8 |
Packaging | Reel |
Polarity | Positive |
Product Category | LDO Voltage Regulators |
Reference Voltage | 1.25 V |
RoHS | Details |
Series | LP2951-N |
Unit Weight | 0.000649 oz |
Voltage Regulation Accuracy | +/-0.5% |
Base Product Number | LP2951 -> |
Control Features | Enable |
Current - Output | 100mA |
Current - Quiescent (Iq) | 120ВµA |
Current - Supply (Max) | 14mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Regulators | 1 |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Output Configuration | Positive |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Protection Features | Over Current, Over Temperature, Short Circuit |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-VSSOP |
Voltage - Input (Max) | 30V |
Voltage - Output (Max) | 29V |
Voltage - Output (Min/Fixed) | 1.235V (3V) |
Voltage Dropout (Max) | 0.6V @ 100mA |
Brand: | Texas Instruments |
Dropout Voltage - Max: | 0.08 V at 100 uA, 0.45 V at 100 mA |
Dropout Voltage: | 380 mV |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Ib - Input Bias Current: | 75 uA |
Input Voltage, Max: | 30 V |
Input Voltage, Min: | 2.3 V |
Line Regulation: | 0.1% |
Load Regulation: | 0.1% |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Temperature Range: | -4 |
Output Current: | 100 mA |
Output Type: | Fixed |
Output Voltage: | 3 V |
Package / Case: | VSSOP-8 |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Quiescent Current: | 75 uA |
Reference Voltage: | 1.25 V |
Series: | LP2951-N |
Subcategory: | PMIC-Power Management ICs |
Voltage Regulation Accuracy: | 0.5% |
Вес, г | 0.1 |
Техническая документация
Документация
pdf, 2116 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем