RC0603FR-07133RL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18415 шт. со склада г.Москва, срок 5-6 дней
0.40 руб.
Мин. кол-во для заказа 9542 шт.
Добавить в корзину 9542 шт.
на сумму 3 816.80 руб.
Альтернативные предложения4
Описание
Резисторы постоянные
Thick Film RC & RE Series Precision ResistorsYAGEO Thick Film RC and RE Series Precision Resistors offer a 20mW to 2W power range and come in various case sizes ranging from 0075 to 2512. The RC and RE series consist of ultra-precision chip resistors with lead-free terminations made by a thick film process. These resistors feature high component and equipment reliability and halogen-free epoxy. The construction includes a high-grade ceramic body with internal metal electrodes added at each end and connected by a resistive layer. YAGEO RC series resistors are suitable for all general-purpose applications, while the RE series is ideal for printer equipment, converters, and consumer applications.
Технические параметры
Монтаж | SMD060316X08MM | |
кол-во в упаковке | 5000 | |
Application | High Reliability | |
Brand | Yageo | |
Case Code - In | 0603 | |
Case Code - Mm | 1608 | |
Factory Pack Quantity | 5000 | |
Manufacturer | Yageo | |
Maximum Operating Temperature | +155 C | |
Minimum Operating Temperature | -55 C | |
Mounting Style | PCB Mount | |
Packaging | Cut Tape or Reel | |
Power Rating | 100 mW, 200 mW | |
Product | Thick Film Resistors SMD | |
Product Category | Thick Film Resistors-SMD | |
Product Type | Thick Film Resistors | |
Resistance | 133 Ohms | |
Series | RC | |
Subcategory | Resistors | |
Technology | Thick Film | |
Temperature Coefficient | 100 PPM/C | |
Termination Style | SMD/SMT | |
Tolerance | 1% | |
Type | General Purpose | |
Voltage Rating | 75 V | |
Application: | High Reliability | |
Brand: | YAGEO | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
Manufacturer: | YAGEO | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Product Category: | Thick Film Resistors-SMD | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors SMD | |
Series: | RC | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | SMD/SMT | |
Type: | General Purpose | |
Anti-Surge | No | |
Automotive | No | |
Case Style | Epoxy | |
CECC Qualified | No | |
ESD Protection | No | |
Fail Safe Fusible Resistor | No | |
Military | No | |
Package Shape | Rectangular | |
Package/Case | 0603 | |
Вес, г | 0.024 |
Техническая документация
Datasheet
pdf, 825 КБ
Datasheet
pdf, 751 КБ
Документация
pdf, 730 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.