EVALPASCO2SENSOR2GOTOBO1, Multiple Function Sensor Development Tools Design-in & prototyping Easy connection to application board
см. техническую документацию
Описание
The XENSIV™ PAS CO2 Sensor2Go evaluation kit has been developed to enable the fast & easy evaluation of Infineon's revolutionary Photo Acoustic Spectroscopy (PAS) CO2 sensor. XENSIV™ PAS CO2 is a real CO2 sensor that improves the size and performance of existing CO2 sensor solutions. This sensor has been designed based on the unique photoacoustic spectroscopy (PAS) principle. To ensure efficient and quick evaluation, the XENSIVTM PAS CO2 Sensor2Go Evaluation kit is offered. An easy-to-use PC GUI is offered along with the package.
• Plug and play: direct connection to PC via micro-USB cable
• All key functionalities of the sensor available
• Logging of the sensor history
• All power supplies generated on board
• Device can also be accessed via I2C
Технические параметры
Номер Ядра Чипа | PAS CO2 |
Подтип Приложения | CO2 датчик |
Производитель Чипа | Infineon |
Тип Приложения Набора | Датчик |