CY15B102Q-SXE

CY15B102Q-SXE
Изображения служат только для ознакомления,
см. техническую документацию
7 250 руб.
Добавить в корзину 1 шт. на сумму 7 250 руб.
Номенклатурный номер: 8008321841

Описание

Электроэлемент
F-RAM, AEC-Q100, NV, 2MBIT, 25MHZ, SOIC8; Memory Size:2Mbit; Memory Organisation:256K x 8bit; IC Interface Type:SPI; Clock Frequency:25MHz; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Memory Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Технические параметры

Clock Frequency 25MHz
Manufacturer Cypress Semiconductor Corp
Memory Format FRAM
Memory Interface SPI
Memory Size 2Mb(256K x 8)
Memory Type Non-Volatile
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 125В°C(TA)
Package / Case 8-SOIC(0.209", 5.30mm Width)
Packaging Tube
Part Status Active
Series Automotive, AEC-Q100, F-RAMв(ў
Supplier Device Package 8-SOIC
Technology FRAM(Ferroelectric RAM)
Voltage - Supply 2V ~ 3.6V
Write Cycle Time - Word, Page -
Automotive Yes
Chip Density (bit) 2M
Density Range (bit) 256K to 8M
ECCN (US) 3A991.b.1.b.2
EU RoHS Compliant
Interface Type Serial-SPI
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 125
Minimum Operating Supply Voltage (V) 2
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Operating Current (mA) 5
Organization 256Kx8
PCB changed 8
Pin Count 8
PPAP Unknown
Standard Package Name SO
Supplier Package SOIC EIAJ
Supplier Temperature Grade Automotive
Typical Operating Supply Voltage (V) 3.3
Вес, г 0.0073

Техническая документация

Datasheet
pdf, 1440 КБ
Datasheet
pdf, 1327 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем