CY62126EV30LL-45ZSXI

Фото 1/2 CY62126EV30LL-45ZSXI
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
от 2 шт.800 руб.
от 3 шт.741 руб.
Добавить в корзину 1 шт. на сумму 910 руб.
Номенклатурный номер: 8008321881

Описание

Электроэлемент
SRAM, 1MB, 64KX16, 3V, TSOPII-44; Memory Size:1Mbit; SRAM Memory Configuration:64K x 16bit; Supply Voltage Range:2.2V to 3.6V; Memory Case Style:TSOP; No. of Pins:44Pins; Access Time:45ns; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (17-Dec-2015); Memory Type:SRAM; Memory Voltage Vcc:3V; Operating Temperature Range:-40°C to +85°C; Supply Voltage Max:3.6V; Supply Voltage Min:2.2V; Termination Type:Surface Mount Device

Технические параметры

Address Bus Width - (bit) 16
Automotive No
Max. Access Time - (ns) 45
Maximum Operating Supply Voltage - (V) 3.6
Military No
Minimum Operating Supply Voltage - (V) 2.2
Number of Ports 1
Operating Current - (mA) 16
Operating Temperature - (??C) -40~85
Packaging Tray
Pin Count 44
Standard Package Name SOP
Supplier Package TSOP-II
Timing Type Asynchronous
Access Time: 45 ns
Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 1350
Interface Type: Parallel
Manufacturer: Infineon
Maximum Operating Temperature: +85 C
Memory Size: 1 Mbit
Memory Type: Volatile
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Ports: 1
Organisation: 64 k x 16
Package/Case: TSOP-44
Packaging: Tray
Product Category: SRAM
Product Type: SRAM
Series: CY62126EV30LL
Subcategory: Memory & Data Storage
Supply Current - Max: 16 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.2 V
Tradename: MoBL
Type: Asynchronous
Memory Size 1Mbit
Number of Bits per Word 16bit
Number of Words 64k
Organisation 64 K x 16
Вес, г 2.188

Техническая документация

Datasheet
pdf, 408 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем