B3W-9002-R1N, Tactile Switches HF Red LED White Cap
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
285 шт., срок 7-9 недель
1 060 руб.
от 10 шт. —
860 руб.
от 25 шт. —
827 руб.
от 100 шт. —
697.26 руб.
Добавить в корзину 1 шт.
на сумму 1 060 руб.
Описание
Electromechanical\Switches\Tactile Switches
Tactile Switch SPST-NO Top Actuated Through Hole
Технические параметры
Actuator: | Square |
Brand: | Omron Electronics |
Cap Color: | White |
Color: | White |
Contact Form: | SPST |
Contact Plating: | Silver |
Current Rating: | 50 mA |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Ground Terminal: | No |
Illuminated: | Illuminated |
Illumination Color: | Red |
IP Rating: | IP00 |
Lamp Type: | LED |
Life: | 300000 Cycles |
Manufacturer: | Omron |
Mounting Direction: | Straight |
Mounting Style: | Through Hole |
Operating Force: | 2.26 N |
Part # Aliases: | B3W9002R1N |
Product Category: | Tactile Switches |
Product Type: | Tactile Switches |
Series: | B3W-9 |
Subcategory: | Switches |
Switch Function: | OFF-(ON) |
Termination Style: | Solder Pin |
Voltage Rating DC: | 24 VDC |
Actuator Height off PCB, Vertical | 10.20mm |
Actuator Orientation | Top Actuated |
Actuator Type | Square Button |
Circuit | SPST-NO |
Contact Rating @ Voltage | 0.05A @ 24VDC |
ECCN | EAR99 |
Features | Sealed - Fully |
HTSUS | 8536.50.9031 |
Illumination | Illuminated |
Illumination Type, Color | LED, Red |
Illumination Voltage (Nominal) | 1.8 VDC |
Mechanical Life | 300,000 Cycles |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Force | 230gf |
Operating Temperature | -25В°C ~ 70В°C |
Outline | 10.00mm x 10.00mm |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | B3W-9 -> |
Switch Function | Off-Mom |
Switch Travel | 0.25mm |
Termination Style | PC Pin |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.