E5DC-RX2DBM-000, Temperature Controllers 22mm,TC, 2,Relay,DC, Psh

Фото 1/2 E5DC-RX2DBM-000, Temperature Controllers 22mm,TC, 2,Relay,DC, Psh
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
60 820 руб.
−15%
после авторизации ›
Добавить в корзину 1 шт. на сумму 60 820 руб.
Номенклатурный номер: 8008336585
Артикул: E5DC-RX2DBM-000
Бренд: Omron

Описание

Electromechanical\Industrial Automation\Controllers\Temperature Controllers
E5DC /E5DC-B Digital Temperature Controllers

Omron Industrial Automation Slim E5DC/E5DC-B DIN-rail Mount Digital Temperature Controllers feature a unique size and functionality that make these devices one of the industry's most powerful slim-line temperature controllers. The E5DC is Omron's thinnest stand-alone temperature controller, featuring a 22.5mm-wide body. Omron E5DC Temperature Controllers mount to DIN track and are ideal for connections to HMIs and PLCs. These devices provide the same functionality as Omron's similar E5CC 1/16 DIN controllers. E5DC features a 2-piece design in which the controller mounts into the terminal block, saving labor and time when wiring. By using jumper bars, users can gang mount a minimum of 2 controllers and a max of 32 controllers and have them communicate to PLCs or HMIs and still have room in the panel. The E5DC-B Digital Temperature Controllers allow for panel mount with reduced wiring work and exceptional vibration resistance with push-in plus terminal blocks.

Технические параметры

Analog / Digital: Digital
Brand: Omron Automation and Safety
Display Type: 4-Digit Display
Factory Pack Quantity: Factory Pack Quantity: 1
Input Type: RTD, Thermocouple
IP Rating: IP20
Manufacturer: Omron
Maximum Operating Temperature: +2300 C
Minimum Operating Temperature: -200 C
Mounting Style: DIN Rail Mount
Number of Inputs: 1 Input
Number of Outputs: 3 Output
Output Type: Relay
Part # Aliases: E5DCRX2DBM000
Product Category: Temperature Controllers
Product Type: Temperature Controllers
Series: E5DC-B
Size: 85 mm x 22.5 mm
Subcategory: Controllers
Supply Voltage - Max: 24 VAC, 24 VDC
Supply Voltage - Min: 24 VAC, 24 VDC
Termination Style: Spring Terminal
Type: Digital Temperature Controller
Additional Functionality PID Controller
Communication Module Available No
Control Type ON/OFF
Display Type Segment
Input Type Universal
IP Rating IP00, IP20
Maximum Operating Temperature +55°C
Minimum Operating Temperature -10°C
Mounting Type DIN Rail
Number of Inputs 1
Number of Outputs 2
Output Type Relay
Series E5DC
Size 22.5mm
Supply Voltage 24 V ac/dc
Temperature Range -10 →+55 °C
Termination Type Push In
Вес, г 226.8

Техническая документация

Datasheet
pdf, 41269 КБ
Datasheet
pdf, 41991 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.