SS-10-15SP-LE, Rotary Switches dip rotary selector 1 pole,5 cont.,shorting,top adj,knob

Фото 1/2 SS-10-15SP-LE, Rotary Switches dip rotary selector 1 pole,5 cont.,shorting,top adj,knob
Изображения служат только для ознакомления,
см. техническую документацию
267 шт., срок 6-8 недель
1 250 руб.
от 10 шт.1 110 руб.
от 25 шт.974 руб.
от 50 шт.893.72 руб.
Добавить в корзину 1 шт. на сумму 1 250 руб.
Номенклатурный номер: 8008342864
Артикул: SS-10-15SP-LE
Бренд: Nidec Components

Описание

Electromechanical\Switches\Rotary Switches
Copal Electronics SS-10-15SP-LE is a SP5T 5-position DIP switch having DC current rating of 100mA. The contact material is Copper whereas the contact finish is Gold.

Технические параметры

Actuator Length: 6.6 mm
Actuator Material: Polyoxymethylene(POM)
Actuator Style: Slotted
Actuator: Shaft
Brand: Nidec Components
Contact Form: SP5T
Contact Plating: Gold
Contact Style: Shorting
Current Rating: 100 mA
Factory Pack Quantity: Factory Pack Quantity: 25
Illuminated: Non-Illuminated
Life: 500 Cycles
Manufacturer: Nidec
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: Through Hole
Mounting Type: PCB Mount
Number of Decks: 1 Deck
Number of Poles per Deck: 1 Pole
Number of Positions: 5 Position
Packaging: Bulk
Product Category: Rotary Switches
Product Type: Rotary Switches
Series: SS-10
Subcategory: Switches
Termination Style: PC Pin
Voltage Rating DC: 5 VDC
Actuator Type Rotary
Contact Configuration SP5T
Contact Current Rating 100mA
Contact Material Copper Alloy
Maximum Operating Temperature +70°C
Minimum Operating Temperature -25°C
Mounting Type Through Hole
Number of Positions 5
Operating Temperature Range -25 →+70°C
Package Style DIP
Voltage Rating 5V

Техническая документация

Datasheet
pdf, 703 КБ
Datasheet
pdf, 1071 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.