9001K35, Joysticks 30MM JOYSTK 5 POSITION

9001K35, Joysticks 30MM JOYSTK 5 POSITION
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
74 220 руб.
Добавить в корзину 1 шт. на сумму 74 220 руб.
Номенклатурный номер: 8008342981
Артикул: 9001K35
Бренд: Schneider Electric

Описание

Electromechanical\Industrial Automation\Human Machine Interface - HMI\Joysticks
Harmony® 9001K Metal Control & Signaling Units

Square D Harmony ® 9001K Metal 30mm Control and Signaling Units include pushbuttons, key-operated switches, joysticks, pilot lights, and operators. These robust and reliable products offer a number of certifications and meet IP66 and NEMA 4 ratings, making the 9001K series oil-tight, waterproof, and dust-tight. Colored contact blocks provide easy function identification, and bright LEDs ensure high visibility. Square D Harmony 9001K Metal 30mm Control and Signaling Units offer long-term reliability, making them ideal for heavy-duty industrial applications and extreme environments.

Технические параметры

Brand: Schneider Electric
Factory Pack Quantity: Factory Pack Quantity: 1
Features: 3-Position
Manufacturer: Schneider Electric
Product Category: Joysticks
Product Type: Joysticks
Product: Joysticks
Series: 9001K
Subcategory: Human Machine Interfaces
Tradename: Square D
Type: 3-Position
Вес, г 372

Техническая документация

Datasheet
pdf, 96 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.