PVL12FW145, Industrial Panel Mount Indicators / Switch Indicators 12mm Blue LED 24V Wired Blk IP67

Фото 1/2 PVL12FW145, Industrial Panel Mount Indicators / Switch Indicators 12mm Blue LED 24V Wired Blk IP67
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 7-9 недель
1 860 руб.
от 10 шт.1 640 руб.
Добавить в корзину 1 шт. на сумму 1 860 руб.
Альтернативные предложения1
Номенклатурный номер: 8008344235
Артикул: PVL12FW145
Бренд: E-Switch

Описание

Electromechanical\Industrial Automation\Industrial Lighting and Indicators\Industrial Panel Mount Indicators / Switch Indicators
PVL Wired Anti-Vandal Pilot LED Indicators
E-Switch PVL Wired Anti-Vandal Pilot LED Indicators are pilot indicator lights with a nominal lamp life of 40.000 hours. E-Switch PVL Pilot LED Indicators provide IP67 ingress protection and operate over a -25°C to +55°C operating temperature range. The panel cutout diameter ranges from 6mm to 19mm diameter. Applications include audio / visual, security devices, industrial controls, kiosks, electrical housewares, and medical equipment.

Технические параметры

Body Shape: Round
Brand: E-Switch
Color: Black
Designed for: PVL Series
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Anti-Vandal
For Use With: Indicators
If - Forward Current: 20 mA
Illuminated: Illuminated
Illumination Color: Blue
Inside Diameter: 8 mm
IP Rating: IP67
Manufacturer: E-Switch
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: -25 C
Mounting Hole Size: 12 mm
Mounting Style: Panel Mount
Outside Diameter: 13.5 mm
Packaging: Bulk
Product Type: Panel Mount Indicators/Switch Indicators
Product: Indicators
Series: PVL
Subcategory: Switch Accessories
Type: Pilot Light
Voltage Rating: 24 V
Диаметр Монтажного Отверстия 12.2мм
Линейка Продукции PVL Series
Прямой Ток 20мА
Рабочее Напряжение 24В
Рейтинг IP / NEMA IP67
Цвет Светодиода Blue

Техническая документация

Datasheet
pdf, 932 КБ
Datasheet PVL12FW145
pdf, 239 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.