3SBH1231A2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 000 руб.
Добавить в корзину 1 шт.
на сумму 210 000 руб.
Описание
Relays\Signal Relays, Up to 2 Amps
General Purpose Relay 4PDT (4 Form C) Through Hole
Технические параметры
Coil Current | 36.8mA |
Coil Resistance | 720 Ohms |
Coil Type | Non Latching |
Coil Voltage | 26.5VDC |
Contact Form | 4PDT (4 Form C) |
Contact Rating (Current) | 2A |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Must Operate Voltage | 13.5 VDC |
Must Release Voltage | 1.5 VDC |
Notification | QPL or Military Specs are for reference only. Part |
Operate Time | 4ms |
Operating Temperature | -65В°C ~ 125В°C |
Package | Bulk |
Relay Type | General Purpose |
Release Time | 6ms |
RoHS Status | RoHS non-compliant |
Seal Rating | Sealed - Hermetically |
Series | Military, MIL-R-39016/53, 3SBH, CII -> |
Switching Voltage | 28VDC - Nom |
Termination Style | PC Pin |
Техническая документация
Datasheet 3SBH1231A2
pdf, 24 КБ