CJS-1200A, Slide Switches smd jumper switch, J hook, w/o detent,washable

Фото 1/3 CJS-1200A, Slide Switches smd jumper switch, J hook, w/o detent,washable
Изображения служат только для ознакомления,
см. техническую документацию
437 шт., срок 6-8 недель
310 руб.
от 10 шт.260 руб.
от 100 шт.198 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Номенклатурный номер: 8008348182
Артикул: CJS-1200A
Бренд: Nidec Components

Описание

Electromechanical\Switches\Slide Switches
Alignment marker allows easy identification of slider position Gold plated SPCO contacts - centre-off types also available (neutral detent)

Технические параметры

Actuator Material: Polyamide(PA)
Actuator Style: Flush
Actuator: Slide
Brand: Nidec Components
Contact Current Rating: 25 mA, 100 mA
Contact Form: SPDT
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 100 mA
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Illuminated: Non-Illuminated
Life: 200 Cycles
Manufacturer: Nidec
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Horizontal
Mounting Style: Panel Mount
Packaging: Bulk
Product Category: Slide Switches
Product Type: Slide Switches
Series: CJS
Subcategory: Switches
Switch Function: ON-ON
Termination Style: J Form Lead
Type: SMD Slide Switch
Voltage Rating DC: 6 VDC, 24 VDC
Actuator Material Polyamide
Actuator Type Slide
Contact Configuration SPDT
Contact Current Rating 100 mA @ 6 V dc
Contact Material Gold Plated Copper Alloy
Contact Resistance 100mΩ
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Operating Temperature Range -40 →+85°C
Terminal Type Surface Mount
Width 2.8mm

Техническая документация

Datasheet
pdf, 302 КБ
Datasheet CJS-1200TB1
pdf, 671 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.