RH1V2-UDC24V, General Purpose Relays Relay PCB SPDT 10A 24VDC

Фото 1/2 RH1V2-UDC24V, General Purpose Relays Relay PCB SPDT 10A 24VDC
Изображения служат только для ознакомления,
см. техническую документацию
132 шт., срок 7-9 недель
3 220 руб.
от 10 шт.2 860 руб.
от 25 шт.2 510 руб.
от 50 шт.2 440.41 руб.
Добавить в корзину 1 шт. на сумму 3 220 руб.
Альтернативные предложения1
Номенклатурный номер: 8008349431
Артикул: RH1V2-UDC24V
Бренд: IDEC

Описание

Electromechanical\Relays, Contactors & Solenoids\General Purpose Relays
RH Compact Power Relays
IDEC RH Compact Power Relays are small, industrial, and 10A contact capacity general purpose relays. These relays are available in DIN rail, through panel, and PCB-type sockets. The RH relays offer a maximum contact resistance of 50mΩ and 100MΩ minimum insulation resistance. These relays come in various options including indicator LED, check-button, top-mounting, and surge-suppression diodes. The RH relays operate within -25°C to 70°C temperature range and 45% to 85% relative humidity. These relays have a Silver cadmium oxide contact material and are RoHS compliant.

Технические параметры

Brand: IDEC
Coil Current: 32 mA
Coil Resistance: 750 Ohms
Coil Type: Non-Latching
Coil Voltage: 24 VDC
Contact Current Rating: 10 A
Contact Material: Silver Cadmium Oxide(AgCdO)
Contact Rating: 10 A
Contact Termination: Solder Pin
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: IDEC
Mounting Style: PCB Mount
Power Consumption: 800 mW
Product Category: General Purpose Relays
Product Type: General Purpose Relays
Product: Power Relays
Relay Contact Form: 1 Form C(SPDT-NO, NC)
Series: RH
Subcategory: Relays
Switching Voltage: 220 VAC, 30 VDC
Type: Compact
Coil Current 32mA
Coil Resistance 750 Ohms
Coil Type Non Latching
Coil Voltage 24VDC
Contact Form SPDT (1 Form C)
Contact Material Silver Cadmium Oxide (AgCdO)
Contact Rating (Current) 10A
ECCN EAR99
HTSUS 8536.49.0075
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Through Hole
Must Operate Voltage 19.2 VDC
Must Release Voltage 2.4 VDC
Operate Time 20ms
Operating Temperature -25В°C ~ 70В°C
Package Bulk
Relay Type General Purpose
Release Time 20ms
RoHS Status ROHS3 Compliant
Series RH ->
Switching Voltage 240VAC, 30VDC - Max
Termination Style PC Pin

Техническая документация

Datasheet
pdf, 3622 КБ
Datasheet
pdf, 3452 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.