EE2-3SNUH, Low Signal Relays - PCB KEMET, EE2, Relays, Signal

EE2-3SNUH, Low Signal Relays - PCB KEMET, EE2, Relays, Signal
Изображения служат только для ознакомления,
см. техническую документацию
910 руб.
от 10 шт.800 руб.
от 25 шт.643 руб.
от 100 шт.568.42 руб.
Добавить в корзину 1 шт. на сумму 910 руб.
Номенклатурный номер: 8008350281
Артикул: EE2-3SNUH
Бренд: Kemet Electronics

Описание

Electromechanical\Relays, Contactors & Solenoids\Low Signal Relays - PCB

Технические параметры

Brand: KEMET
Coil Current: 33.3 mA
Coil Resistance: 64.3 Ohms
Coil Type: Latching
Coil Voltage: 3 VDC
Contact Current Rating: 2 A
Contact Form: DPDT(2 Form C)
Contact Material: Silver Alloy(Ag)with Gold Plating
Contact Rating: 2 A
Contact Termination: Gull Wing Lead
Factory Pack Quantity: Factory Pack Quantity: 3360
Manufacturer: KEMET
Maximum Switching Current: 2 A
Mounting Style: SMD/SMT
Packaging: Tube
Power Consumption: 140 mW
Product Category: Low Signal Relays-PCB
Product Type: PCB Relays
Product: Slim Form Relays
Relay Contact Form: 2 Form C(DPDT-NO, NC)
Series: EE2
Subcategory: Relays
Type: Miniature
Вес, г 1.9

Техническая документация

Datasheet EC2-24NJ
pdf, 2499 КБ