XW1E-LV404Q4M-R, Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
31 шт., срок 6-8 недель
16 570 руб.
от 5 шт. —
14 290 руб.
от 10 шт. —
13 010 руб.
от 25 шт. —
11 875.79 руб.
Добавить в корзину 1 шт.
на сумму 16 570 руб.
Описание
Electromechanical\Industrial Automation\Industrial Switches\Emergency Stop Switches / E-Stop Switches
XW 22mm E-Stop SwitchesIDEC XW 22mm E-Stop Switches utilize a safe break action design that forcefully opens the NC contacts and stops the machine even if they are welded. This design reverses the energy direction and uses the spring pressure to ensure that the NC contacts open if the emergency switch is damaged or the contact blocks break off due to excessive force. The IDEC XW 22mm E-Stop Switches surpass the requirements of current international standards. XW switches include up to four contacts in a compact package with a depth behind the panel about half the size of conventional E-Stop switches. Two contacts trip the power, and a third contact is used to alert a safety-monitoring relay. This means that these switches, which can be used in Level 4 safety category applications, offer an additional available contact. Either a push-turn or push-pull reset method can reset the switches.
Технические параметры
Actuator Length: | 32 mm |
Actuator: | Round, Mushroom |
Brand: | IDEC |
Color: | Red |
Contact Form: | 4PST |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Handle Width: | 40 mm |
Illuminated: | Illuminated |
Illumination Color: | Red |
IP Rating: | IP65 |
Lamp Type: | LED |
Life: | 250000 Cycle |
Manufacturer: | IDEC |
Maximum Operating Temperature: | +55 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Panel Mount |
Panel Cutout: | 22 mm |
Product Category: | Emergency Stop Switches/E-Stop Switches |
Product Type: | Emergency Stop Switches |
Product: | Safety Switches |
Series: | XW |
Subcategory: | Switches |
Switch Function: | ON-OFF |
Termination Style: | Screw |
Type: | Push Turn |
Voltage Rating AC: | 125 VAC |
Voltage Rating DC: | 30 VDC |
Colour | Red |
Contact Configuration | 4PST |
Cutout Diameter | 22mm |
Illuminated | Yes |
IP Rating | IP65 |
Mounting Type | Panel Mount |
Push Button Actuation | Twist Release |
Push Button Material | Plastic |
Push Button Shape | Round |
Series | XW1E |
Supply Current | 0.015A |
Voltage Rating | 24V ac/dc |
Вес, г | 89 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары