TLK2201BIRCP

TLK2201BIRCP
Изображения служат только для ознакомления,
см. техническую документацию
4 370 руб.
от 2 шт.4 170 руб.
от 5 шт.4 010 руб.
от 10 шт.3 813 руб.
Добавить в корзину 1 шт. на сумму 4 370 руб.
Номенклатурный номер: 8008352367
Бренд: Texas Instruments

Описание

Электроэлемент
1.2 to 1.6-Gb Ethernet transceiver 64-HVQFP -40 to 85

Технические параметры

Brand Texas Instruments
Data Rate 1.2 Gbps
Factory Pack Quantity 1000
Height 0.8 mm
Length 10 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Transceivers 1 Transceiver
Operating Supply Voltage 2.5 V
Package / Case HVQFP-64
Packaging Reel
Product Ethernet Transceivers
Product Category Ethernet ICs
RoHS Details
Series TLK2201BI
Supply Current - Max 111 mA
Supply Voltage - Max 2.7 V
Supply Voltage - Min 2.3 V
Unit Weight 0.008004 oz
Width 10 mm
Base Product Number TLK2201 ->
Duplex Full
ECCN 5A991B1
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Number of Drivers/Receivers 1/1
Operating Temperature -40В°C ~ 85В°C
Package Tray
Protocol IEEE 802.3
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 64-HVQFP
Type Transceiver
Voltage - Supply 2.3V ~ 2.7V
Brand: Texas Instruments
Data Rate: 1.2 Gb/s to 1.6 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 160
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 1 Transceiver
Operating Supply Voltage: 2.5 V
Package / Case: HVQFP-64
Packaging: Tray
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Series: TLK2201BI
Subcategory: Communication & Networking ICs
Supply Current - Max: 111 mA
Supply Voltage - Max: 2.7 V
Supply Voltage - Min: 2.3 V
Вес, г 0.84

Техническая документация

Datasheet TLK2201BRCP
pdf, 1099 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем