AR1100-I/SO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 180 руб.
от 2 шт. —
1 040 руб.
от 5 шт. —
950 руб.
от 6 шт. —
917.50 руб.
Добавить в корзину 1 шт.
на сумму 1 180 руб.
Описание
Электроэлемент
TOUCH SCREEN CTRL, SOIC-20; IC Interface Type:RS232, UART, USB; Resolution (Bits):10bit; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Controller IC Case Style:SOIC; No. of Pins:20Pins; Product Range:-; Automotive Qual
Технические параметры
Brand | Microchip Technology |
Factory Pack Quantity | 38 |
Input Type | 1 TSC |
Interface Type | Serial, 4-Wire, 5-Wire, 8-Wire, UART, USB |
Manufacturer | Microchip |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 25 mA |
Operating Supply Voltage | 3.3 V to 5 V |
Package / Case | SOIC-20 |
Packaging | Bulk |
Product | Touch Screen Controllers |
Product Category | Touch Screen Controllers |
Resolution | 12 bit |
RoHS | Details |
Sampling Rate | 150 S/s |
Series | AR1100 |
Supply Voltage - Max | 5 V |
Supply Voltage - Min | 3.3 V |
Type | Resistive Touch Controller |
Unit Weight | 0.028254 oz |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 38 |
Input Type: | 1 TSC |
Interface Type: | Serial, 4-Wire, 5-Wire, 8-Wire, UART, USB |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 25 mA |
Operating Supply Voltage: | 3.3 V to 5 V |
Package / Case: | SOIC-20 |
Packaging: | Tube |
Product Category: | Touch Screen Controllers |
Product Type: | Touch Screen Controllers |
Resolution: | 12 bit |
Sampling Rate: | 150 S/s |
Series: | AR1100 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 3.3 V |
Type: | Resistive Touch Controller |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 85 |
Maximum Sensing Capacitance (nF) | 0.035 |
Minimum Operating Supply Voltage (V) | 3.135 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Part Status | NRND |
PCB changed | 20 |
Pin Count | 20 |
PPAP | Yes |
Resolution (bit) | 10 |
Spread Spectrum | No |
Standard Package Name | SO |
Supplier Package | SOIC W |
Touch Panel Interface | 4-Wire/5-Wire/8-Wire |
Вес, г | 0.3 |
Техническая документация
Datasheet
pdf, 2189 КБ
Datasheet AR1100-I/MQ
pdf, 1614 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем