SE-601-0D, Industrial Relays GROUND FAULT 9-36 VDC MONITOR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
340 100 руб.
−15%
после авторизации ›
Добавить в корзину 1 шт.
на сумму 340 100 руб.
Описание
Electromechanical\Industrial Automation\Industrial Relays & Accessories\Industrial Relays
Electrical Vehicle DC Fast ChargersDC charging stations are designed to convert the electrical grid"s AC power into DC power that can then be fed directly into a vehicle"s battery system for fast charging - in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.
Технические параметры
Brand: | Littelfuse |
Coil Termination: | Screw |
Coil Type: | Non-Latching |
Contact Current Rating: | 0.2 A |
Contact Termination: | Screw |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Littelfuse |
Mounting Style: | DIN Rail Mount |
Packaging: | Bulk |
Product Category: | Industrial Relays |
Product Type: | Industrial Relays |
Product: | Protection Relays |
Series: | SE-601 |
Subcategory: | Relays |
Switching Voltage: | 24 VDC |
Tradename: | STARTCO |
Type: | Ground-Fault Monitor |
Delay Time | 0.5 ~ 2.5s |
ECCN | EAR99 |
Features | Manual Reset, Test Button |
Function | Ground Fault, Overcurrent |
HTSUS | 8536.49.0055 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount, DIN Rail |
Operating Temperature | -40В°C ~ 60В°C |
Package | Bulk |
RoHS Status | RoHS non-compliant |
Series | SE-601 -> |
Termination Style | Screw Terminal |
Trip Range | 0.1 ~ 0.2A |
Video File | HVAC - Take a Load Off – Protect Control Sense |
Voltage - Supply | 12/24VDC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары