216589-1000, 5-in-1 5G/Wi-Fi/GPS Multi-Hub Antenna, 65.00mm Width, 1000.00mm Cables with SMA Male Connectors

Фото 1/4 216589-1000, 5-in-1 5G/Wi-Fi/GPS Multi-Hub Antenna, 65.00mm Width, 1000.00mm Cables with SMA Male Connectors
Изображения служат только для ознакомления,
см. техническую документацию
21 460 руб.
Мин. кол-во для заказа 2 шт.
от 4 шт.21 070 руб.
от 8 шт.20 670 руб.
Добавить в корзину 2 шт. на сумму 42 920 руб.
Номенклатурный номер: 8008357370
Артикул: 216589-1000
Бренд: Molex

Описание

The Molex multi-hub 5-in-1 antenna provides two 5G, two Wi-Fi and one GPS functionalities with an IP67 rating and easy mounting in a low-profile design, making it ideal for advanced commercial vehicle and wireless applications.

Технические параметры

Antenna Directivity Omnidirectional
Antenna Mounting Type Adhesive
Antenna Physical Form I-Bar
Connector Gender Male
Connector Type SMA
Internal/External External
Входная Мощность 2Вт
Входной Импеданс 50Ом
Коэффициент Стоячей Волны Напряжения 2
Максимальная Частота 5ГГц
Минимальная Частота 4.4ГГц
Монтаж Антенны Adhesive
Поляризация Антенны Linear
Тип Антенны Combo
Усиление 3.76дБи
Antenna Connector Type SMA Male
Cable Length 1000 mm
Cable Type 1 M LMR200x4, 1 M RG174
Center Frequency 829 MHz, 1600 MHz, 2200 MHz, 4150 MHz, 2450 MHz, 5500 MHz, 1581.5 MHz
Electrical Type MIMO
Factory Pack Quantity 20
Gain 2.79 dBi, 3.01 dBi, 3.17 dBi, 3.22 dBi, 3.68 dBi, 3.76dBi, 3.98 dBi, 4.03 dBi, 4.05 dBi, 4.09 dBi, 5.81 dBi, 28 dB
Impedance 50 Ohms
IP Rating IP66
Maximum Frequency 6 GHz
Maximum Operating Temperature +85 C
Mechanical Style Module
Minimum Frequency 698 MHz
Minimum Operating Temperature -40 C
Mounting Style Adhesive Mount
Number of Bands 7 Band
Polarization Linear
Power Rating 2 W
Product Outdoor Antennas
Protocol - ANT Thread Zigbee - 802.15.4 802.15.4(ANT, Thread, Zigbee), 802.16
Protocol - Bluetooth BLE - 802.15.1 Bluetooth, BLE
Protocol - Cellular NBIoT LTE 2G/3G/4G/5G, Cellular(NBIoT, LTE), GSM, UMTS, DSRC
Protocol - GPS GLONASS GPS
Protocol - Sub GHz IoT, ISM, UWB
Protocol - WiFi - 802.11 LoRAN, SigFox, LPWAN, WLAN
Style Rectangular
Termination Style Connector
Type MIMO Antenna
VSWR 2

Техническая документация

Datasheet
pdf, 30 КБ
Datasheet
pdf, 859 КБ
Datasheet
pdf, 528 КБ
Чертеж
pdf, 526 КБ