7-1618387-2, Contactors - Electromechanical RELAY, SPST-NO

7-1618387-2, Contactors - Electromechanical RELAY, SPST-NO
Изображения служат только для ознакомления,
см. техническую документацию
33 120 руб.
от 10 шт.27 470 руб.
от 25 шт.24 930 руб.
Добавить в корзину 1 шт. на сумму 33 120 руб.
Номенклатурный номер: 8008361202
Артикул: 7-1618387-2
Бренд: TE Connectivity

Технические параметры

Base Product Number 1618387 ->
Coil Current 600mA
Coil Resistance 40Ohms
Coil Voltage 24VDC
Contact Form SPST-NO (DM) (1 Form X)
Contact Rating (Current) 500A
ECCN EAR99
Features Sealed - Hermetically
HTSUS 8536.41.0045
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Chassis Mount
Must Operate Voltage 19 VDC
Must Release Voltage 5 VDC
Operate Time 25ms
Operating Temperature -40В°C ~ 85В°C
Package Bulk
Release Time 12ms
RoHS Status RoHS Compliant
Series LEV200, KILOVAC ->
Switching Voltage 900VDC - Max
Termination Style Stud, Wire Leads
Video File TE Connectivity Kilovac Lightweight DC Contactors

Техническая документация

Datasheet
pdf, 463 КБ