DX07W024JA1R1000, USB Connectors 2R 24P RA RECEPT WATERPROOF LONGSHELL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
546 шт., срок 7-9 недель
1 270 руб.
от 10 шт. —
990 руб.
от 100 шт. —
847 руб.
от 250 шт. —
689.16 руб.
Добавить в корзину 1 шт.
на сумму 1 270 руб.
Альтернативные предложения1
Номенклатурный номер: 8008362072
Артикул: DX07W024JA1R1000
Описание
Connectors\USB Connectors
DX07 I/O ConnectorsJAE Electronics DX07 USB Type-C™ Connectors are compatible with next-generation USB Type-C specifications. The DX07 features a reversible plug orientation and supports SuperSpeed USB 10Gbps communication and 5A max. power supply. The next-generation USB Type-C has been defined by the USB-IF as an I/O connector specification for mobile phones, various PCs, and imaging devices.
Технические параметры
Brand: | JAE Electronics |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Jack(Female) |
Manufacturer: | JAE Electronics |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Contacts: | 24 Contact |
Number of Ports: | 1 Port |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Type C Connectors |
Series: | DX07 |
Standard: | USB 3.1 Gen 2 |
Subcategory: | USB Connectors |
Termination Style: | SMD/SMT |
Tradename: | USB TYPE-C |
Type: | Type C |
Voltage Rating: | 48 V |
Connector Type | USB-C |
Contact Finish | Gold |
Current Rating | 0.25A, 1.25A, 5A, 6.25A |
Features | Board Guide |
Gender | Receptacle |
Ingress Protection | IPX8-Waterproof |
Insulation Color | Black |
Manufacturer | JAE Electronics |
Material Flammability Rating | - |
Mating Cycles | 10000 |
Mounting Feature | Horizontal, Mid Mount |
Mounting Type | Board Edge, Surface Mount, Right Angle |
Number of Contacts | 24 |
Number of Ports | 1 |
Operating Temperature | -30В°C ~ 80В°C |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | DX07 |
Shell/Shielding Material | Steel, Stainless |
Shielding | Shielded |
Specifications | USB 3.1(USB 3.1 Gen 2, Superspeed+) |
Termination | Solder |
Voltage - Rated | 20VAC |
Вес, г | 2.05 |
Техническая документация
Datasheet
pdf, 287 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.