147873-1, Tactile Switches SW TACT SMT J-LEAD 5.0MM

Фото 1/3 147873-1, Tactile Switches SW TACT SMT J-LEAD 5.0MM
Изображения служат только для ознакомления,
см. техническую документацию
61 руб.
от 10 шт.59 руб.
от 1800 шт.42 руб.
Добавить в корзину 1 шт. на сумму 61 руб.
Номенклатурный номер: 8008363635
Артикул: 147873-1
Бренд: TE Connectivity

Описание

TACTILE SWITCH, SPST, 0.05A, 24V, SMD; Product Range:FSM Series; Actuator Orientation:Top Actuated; Switch Mounting:SMD; Actuator Style:Rectangular Button; Actuating Force:180gf; Contact Rating:50mA at 24VDC; Switch Dimensions (L x W):6mm x 3.5mm; IP Rating:-; Illumination:Non Illuminated; SVHC:No SVHC (15-Jan-2019); Contact Current Max:50mA; Contact Voltage DC Nom:24V; Operating Force:180gf; Switch Terminals:SMD

Технические параметры

Actuator Colour Black
Actuator Type Slide
Contact Configuration SPST
Contact Current Rating 50 mA
Contact Material Copper Alloy, Stainless Steel
Illuminated Yes
Maximum Operating Temperature +85°C
Mechanical Life 40000(Electrical)Cycles
Minimum Operating Temperature -35°C
Mounting Type Surface Mount
Operating Force 1.8 N
Operating Temperature Range -35 →+85°C
Switch Operation Momentary
Terminal Type Solder
Voltage Rating 24V dc
Width 3.5mm
Automotive No
Body Orientation Straight
Electrical Life - (Cycles) 40000
Maximum Current Rating - (A) 0.05@24VDC
Military No
Operating Force - (N) 1.77
Operating Temperature - (??C) -40~85
Packaging Tape and Reel
Rad Hard No
Switch Configuration OFF(ON)
Switching Function Momentary
Termination Style J-Bend
Вес, г 0.1

Техническая документация

Datasheet
pdf, 82 КБ
Datasheet
pdf, 89 КБ
Datasheet FSMRA2JH
pdf, 286 КБ