A766EB686M1CLAE030, Aluminum Organic Polymer Capacitors 16Volt 68uF SMD 5KHr ESR=30 mOhms

A766EB686M1CLAE030, Aluminum Organic Polymer Capacitors 16Volt 68uF SMD 5KHr ESR=30 mOhms
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.70 руб.
от 100 шт.43 руб.
от 1000 шт.24.72 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8008367614
Артикул: A766EB686M1CLAE030
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Aluminium Electrolytic Capacitors\Aluminium Organic Polymer Capacitors
A766 Surface Mount Aluminum Capacitors

KEMET Electronics A766 Surface Mount Aluminum Capacitors offer a 10µF to 560µF capacitance range with up to ±20% capacitance tolerance and 25V DC maximum voltage rating. A766 capacitors feature low ESR properties, high ripple current, and can handle temperatures up to +105°C for 5000 hours. These capacitors provide longer life and greater stability across a wide range of temperatures. KEMET Electronics A766 Surface Mount Aluminum Capacitors are ideal for laptop power supplies and medical equipment.

Технические параметры

Номинальная емкость,мкФ 68
Единица измерения мкф
Brand: KEMET
Capacitance: 68 uF
Diameter: 6.3 mm
ESR: 30 mOhms
Factory Pack Quantity: Factory Pack Quantity: 1000
Leakage Current: 217.6 uA
Life: 5000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Package Type: Can
Packaging: Bulk
Product Category: Aluminium Organic Polymer Capacitors
Product Type: Electrolytic Capacitors
Product: Aluminum Polymer Capacitors
Ripple Current: 2.2 A
Series: A766
Subcategory: Capacitors
Termination Style: SMD/SMT
Tolerance: 20%
Voltage Rating DC: 16 VDC

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические полимерные»