EKI-2701MPI-AE
![EKI-2701MPI-AE](https://static.chipdip.ru/lib/226/DOC027226474.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
84 110 руб.
Добавить в корзину 1 шт.
на сумму 84 110 руб.
Описание
EKI-2701MPI Injector & EKI-2701MPI-R Extender
Advantech EKI-2701MPI PoE Injector and EKI-2701MPI-R PoE Extender support 10/100/1000Base-T (X) for HDBaseT PoE (Power over Ethernet) and Data in/out. The EKI-2701MPI PoE Injector and EKI-2701MPI-R are IEEE 802.3af/at compliant and feature power input of 50V DC to 57V DC. The EKI-2701MPI PoE Injector provides power up to 90W, and the EKI-2701MPI-R PoE Extender offers up to 60W power. Both devices come are DIN-rail mountable and feature an IP40 metal enclosure. The EKI-2701MPI PoE Injector and EKI-2701MPI-R PoE Extender operate from -40°C to +75°C temperature range.
Advantech EKI-2701MPI PoE Injector and EKI-2701MPI-R PoE Extender support 10/100/1000Base-T (X) for HDBaseT PoE (Power over Ethernet) and Data in/out. The EKI-2701MPI PoE Injector and EKI-2701MPI-R are IEEE 802.3af/at compliant and feature power input of 50V DC to 57V DC. The EKI-2701MPI PoE Injector provides power up to 90W, and the EKI-2701MPI-R PoE Extender offers up to 60W power. Both devices come are DIN-rail mountable and feature an IP40 metal enclosure. The EKI-2701MPI PoE Injector and EKI-2701MPI-R PoE Extender operate from -40°C to +75°C temperature range.
Технические параметры
Brand: | Advantech |
Data Rate: | 1 Gb/s |
DC Output Connector: | Terminal Block |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 55 V to 57 V |
Manufacturer: | Advantech |
Maximum Operating Temperature: | +75 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel |
Output Power: | 90 W |
Product Category: | Power over Ethernet-PoE |
Product Type: | Power over Ethernet-PoE |
Product: | PoE Injectors |
Subcategory: | AC-DC Power Supply |
Техническая документация
Datasheet
pdf, 615 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары