MAX810RTRG

MAX810RTRG
* Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.120 руб.
от 10 шт.107 руб.
Добавить в корзину 2 шт. на сумму 340 руб.
Номенклатурный номер: 8008371543
Страна происхождения: КИТАЙ
Бренд / Производитель: ON Semiconductor***

Описание

IC, MICROPROCESSOR SUPPORT; Threshold Voltage:2.63V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Active-High; Digital IC Case:SOT-23; No. of Pins:3Pins; Delay Time:460ms; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Operating Temperature Range:-40°C to +105°C; Supply Current:800nA; Supply Voltage Range:1V to 5.5V

Технические параметры

Battery Backup Switching No Backup
Brand ON Semiconductor
Chip Enable Signals No Chip Enable
Factory Pack Quantity 3000
Features No Internal Hysteresis
Height 0.94 mm
Length 2.9 mm
Manual Reset No Manual Reset
Manufacturer ON Semiconductor
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Inputs Monitored 1 Input
Operating Supply Current 0.8 uA
Output Type Push-Pull
Overvoltage Threshold 2.66 V
Package / Case SOT-23-3
Packaging Reel
Part # Aliases MAX810LTRG
Power Fail Detection No
Product Category Supervisory Circuits
Reset Delay Time 460 ms
RoHS Details
Series MAX810
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1 V
Threshold Voltage 1.2 V to 4.9 V
Type Voltage Supervisory
Undervoltage Threshold 2.63 V
Unit Weight 0.050717 oz
Watchdog Timers No Watchdog
Width 1.3 mm
Maximum Monitored Voltage 2.7V
Maximum Operating Supply Voltage 5.5 V
Maximum Reset Active Time 460ms
Minimum Monitored Voltage 2.63V
Minimum Operating Supply Voltage 1.2 V
Mounting Type Surface Mount
Number of Supervisors 1
Output Driver Active High, Push-Pull
Package Type SOT-23
Pin Count 3

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем