CRJ017-1-TH, Modular Connectors / Ethernet Connectors RJ coupler, 2 port, 6P6C, 6u, mounting flange, unshielded, red insert
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9811 шт., срок 6-8 недель
830 руб.
−18%
после авторизации ›
от 10 шт. —
630 руб.
от 100 шт. —
485 руб.
от 250 шт. —
469.73 руб.
Добавить в корзину 1 шт.
на сумму 830 руб.
Описание
Connectors\Modular Connectors / Ethernet Connectors
Modular ConnectorsCUI Devices Modular Connectors feature RJ10, RJ11, RJ12, RJ13, and RJ45 types. Available in single port, 1 x 2, 2 x 4, 2 x 6, and 2 x 8 port options, these RJ jacks are an easy fit for many applications, including common uses in phone systems, data networks, and low-speed serial connections. CUI Devices Modular Connectors are offered with a variety of position, contact, and mounting options. Additional features include shielding, integrated magnetics, LED indicators, high-temperature plastic, and more, depending on the model.
Технические параметры
Brand: | CUI Devices |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-0 |
Gender: | Jack(Female) |
Insulation Resistance: | 500 MOhms |
Manufacturer: | CUI Devices |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Angle: | Straight |
Mounting Direction: | Horizontal |
Mounting Style: | In-Line |
Number of Contacts: | 6 Contact |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 6P6C |
Number of Positions: | 6 Position |
Operating Temperature Range: | 0 C to+70 C |
Packaging: | Tray |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Couplers |
Shielding: | Unshielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Type: | Modular |
USOC Codes: | RJ12 |
Voltage Rating: | 150 VAC |
Техническая документация
Datasheet
pdf, 281 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары