681KD14, Varistors MOV Disc 14mm,680V 4.5KA

681KD14, Varistors MOV Disc 14mm,680V 4.5KA
Изображения служат только для ознакомления,
см. техническую документацию
871 шт., срок 7-9 недель
160 руб.
от 10 шт.120 руб.
от 100 шт.72 руб.
от 500 шт.57.26 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8008379657
Артикул: 681KD14
Бренд: Yageo

Описание

Circuit Protection\Varistors
Circuit Protection Components

YAGEO offers complete circuit protection solutions including overvoltage protection components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. TVS, MOV, and ESD products have precise voltage clamping capability. They can constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. GDT, SPG, and TSS products work as a switch. The switch can be turned on to conduct transient abnormal current to ground. PPTC and NTC are resistors whose resistances are dependent on temperature. The resistances of PPTC and NTC can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications including automotive, industrial, power supplies, telecommunications, and consumer electronics.

Технические параметры

Brand: YAGEO
Capacitance: 290 pF
Clamping Voltage: 1.12 kV
Diameter: 14 mm
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: YAGEO
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Peak Surge Current: 4.5 kA
Product Category: Varistors
Product: MOV
Series: 14D
Subcategory: Varistors
Surge Energy Rating: 130 J
Termination Style: Radial
Varistor Voltage: 680 V
Voltage Rating AC: 420 VAC
Voltage Rating DC: 560 VDC

Техническая документация

Datasheet
pdf, 646 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.