TL061ACD
280 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
220 руб.
от 10 шт. —
193 руб.
от 100 шт. —
171.25 руб.
Добавить в корзину 2 шт.
на сумму 560 руб.
Описание
Электроэлемент
IC, OP AMP, JFET-INPUT, SMD, SOIC8; No. of Amplifiers:1 Amplifier; Bandwidth:1MHz; Slew Rate:3.5V/µs; Supply Voltage Range:7V to 36V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:7V to 36V; Amplifier Type:JFET Operational; Base Number:061; Gain Bandwidth:1MHz; IC Temperature Range:Commercial; Input Offset Voltage Max:6mV; Logic Function Number:061; No. of Amplifiers:1Amplifiers; Op Amp Type:Low Power; Operating Temperature Range:0°C to +70°C; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:7V
Технические параметры
Amplifier Type | Low Power Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 80 dB |
Dual Supply Voltage | +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density | 42 nV/sqrt Hz |
Factory Pack Quantity | 2500 |
GBP - Gain Bandwidth Product | 1 MHz |
Height | 1.58 mm |
Ib - Input Bias Current | 200 pA |
Length | 4.9 mm |
Manufacturer | Texas Instruments |
Maximum Dual Supply Voltage | +/-18 V |
Maximum Operating Temperature | +70 C |
Minimum Dual Supply Voltage | +/-3.5 V |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 250 uA |
Operating Supply Voltage | 7 V to 36 V, +/-3.5 V to+/-18 V |
Package / Case | SOIC-8 |
Packaging | Reel |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
RoHS | Details |
Series | TL061A |
Shutdown | No Shutdown |
SR - Slew Rate | 3.5 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 7 V |
Technology | BiFET |
Unit Weight | 0.002561 oz |
Vcm - Common Mode Voltage | Negative Rail+4 V to Positive Rail-4 V |
Voltage Gain dB | 75.56 dB |
Vos - Input Offset Voltage | 6 mV |
Width | 3.91 mm |
Base Product Number | TL061 -> |
Current - Input Bias | 30pA |
Current - Supply | 200ВµA |
ECCN | EAR99 |
Gain Bandwidth Product | 1MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 3.5V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 3mV |
Voltage - Supply, Single/Dual (В±) | 7V ~ 36V, В±3.5V ~ 18V |
Вес, г | 0.109 |
Техническая документация
Документация
pdf, 2587 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем