LM34DZ/LFT7

LM34DZ/LFT7
Изображения служат только для ознакомления,
см. техническую документацию
1 060 руб.
от 2 шт.930 руб.
от 5 шт.833 руб.
от 10 шт.790 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Номенклатурный номер: 8008380127
Бренд: Texas Instruments

Описание

Электроэлемент
Board Mount Temperature Sensors ±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 3-TO-92

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 2000
Manufacturer Texas Instruments
Maximum Operating Temperature +149 C
Minimum Operating Temperature -46 C
Package / Case TO-92-3
Packaging Cut Tape
Product Category Board Mount Temperature Sensors
RoHS In Transition
Series LM34
Accuracy: +/-0.556 C
Brand: Texas Instruments
Configuration: Remote
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +149 C
Minimum Operating Temperature: -46 C
Mounting Style: Through Hole
Output Type: Analog
Package / Case: TO-92-3
Packaging: Reel, Cut Tape
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Series: LM34
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 5 V
Type: Analog Output Temperature Sensor
Вес, г 0.58

Техническая документация

Документация
pdf, 1434 КБ