CMA3090-0000-000Q0H0A40G

Фото 1/2 CMA3090-0000-000Q0H0A40G
Изображения служат только для ознакомления,
см. техническую документацию
9 930 руб.
от 10 шт.8 550 руб.
от 50 шт.7 730 руб.
Добавить в корзину 1 шт. на сумму 9 930 руб.
Номенклатурный номер: 8008386200
Бренд: Cree LED

Описание

The XLamp® CMA3090 is a member of Cree’s XLamp High Current LED Array family that is optimized for best-in-class lumen output, efficacy and reliability at high drive currents.

Технические параметры

Brand: Cree LED
Color Rendering Index - CRI: 80
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 1.8 A
Illumination Color: Neutral White
LED Size: 27.35 mm x 27.35 mm x 1.7 mm
Lens Color: Yellow
Lens Dimensions: 23 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 12372 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +140 C
Mounting Style: SMD/SMT
Package / Case: COB-Chip-on-Board
Packaging: Tray
Power Rating: 86.4 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Subcategory: LEDs
Vf - Forward Voltage: 48 V
Viewing Angle: 115 deg
Wavelength/Color Temperature: 4000 K
Colour Rendering 82
Colour Temperature 4000K
Forward Current 3600(Maximum)mA
Forward Voltage 45 V
LED Colours White
Optical Source Diameter 23mm
Radiant Flux 174W
Series XLamp
Typical Luminous Flux 12372 lm
Viewing Angle 115 °

Техническая документация

Datasheet
pdf, 1989 КБ
Datasheet
pdf, 1963 КБ