CXA1512-0000-000N0HM240G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 110 руб.
от 10 шт. —
940 руб.
от 50 шт. —
878 руб.
Добавить в корзину 1 шт.
на сумму 1 110 руб.
Описание
XLamp® CXA1507 & CXA1512 LED Arrays
Cree LED XLamp® CXA1507 and CXA1512 LED Arrays are high flux, multi-die arrays in a smaller, easy-to-use platform. With XLamp lighting-class reliability, the small, uniform emitting surface enables both directional and non-directional lighting applications including lamp retrofit and luminaire designs. The CXA1507 and CXA1512 arrays are available in 2-step, 3-step, and 4-step color consistency, and feature a 9mm optical source. These LED arrays bring new levels of flux and efficacy to this form factor.
Cree LED XLamp® CXA1507 and CXA1512 LED Arrays are high flux, multi-die arrays in a smaller, easy-to-use platform. With XLamp lighting-class reliability, the small, uniform emitting surface enables both directional and non-directional lighting applications including lamp retrofit and luminaire designs. The CXA1507 and CXA1512 arrays are available in 2-step, 3-step, and 4-step color consistency, and feature a 9mm optical source. These LED arrays bring new levels of flux and efficacy to this form factor.
Технические параметры
COB Длина | 15.85мм |
COB Цвет | Нейтральный Булый |
COB Ширина | 15.85мм |
Класс Мощности | 24Вт |
Люмен / Ватт при Испытании Током | 108.3лм/Вт |
Максимальный Коэффициент Цветопередачи | 80 |
Номинальное Значение CCT (K) | 4000K |
Прямой Ток при Тестировании | 350мА |
Световой Поток при Тестировании | 1380лм |
Светоизлучающая Поверхность | 9мм |
Стиль Корпуса Оптики | SMD-2, Без Провода |
Типичное Значение Прямого Напряжения | 36.4В |
Угол Обзора | 115 |
Brand: | Cree LED |
Color Rendering Index - CRI: | 80 |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 350 mA |
Illumination Color: | Neutral White |
LED Size: | 15.85 mm x 15.85 mm x 1.7 mm |
Lens Color: | Yellow |
Lens Dimensions: | 8.9 mm |
Lens Shape: | Round Flat |
Lens Transparency: | Clear |
Luminous Flux/Radiant Flux: | 1380 lm |
Manufacturer: | Cree LED |
Mounting Style: | SMD/SMT |
Package / Case: | COB-Chip-on-Board |
Packaging: | Tube |
Power Rating: | 12.6 W |
Product Category: | High Power LEDs-White |
Product Type: | LED-High Power |
Product: | White CoB LEDs |
Series: | CXA1512 |
Subcategory: | LEDs |
Vf - Forward Voltage: | 36 V |
Viewing Angle: | 115 deg |
Wavelength/Color Temperature: | 4000 K |
Вес, г | 1 |