JK2835AWT-P- H57EB0000-N0000001, High Power LEDs - White White 5700 K 80-CRI, 2835 Size, P Class

JK2835AWT-P- H57EB0000-N0000001, High Power LEDs - White White 5700 K 80-CRI, 2835 Size, P Class
Изображения служат только для ознакомления,
см. техническую документацию
30 руб.
от 100 шт.25 руб.
от 500 шт.19.86 руб.
Добавить в корзину 1 шт. на сумму 30 руб.
Номенклатурный номер: 8004655739
Артикул: JK2835AWT-P-H57EB0000-N0000001
Бренд: Cree LED

Описание

Optoelectronics\LED Lighting\LED Emitters\Mid-Power LEDs - White
J Series™ MidPower LEDs

Cree LED J Series™ MidPower LEDs expands the industry-leading portfolio of lighting-class LEDs to a broader set of applications. These LEDs feature high efficacy, low power consumption, and excellent value in a reliable package. The J Series MidPower LEDs are available in standard 2835, 5630, 2016, 3030, and 5050 packages.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 80
Factory Pack Quantity: Factory Pack Quantity: 4000
If - Forward Current: 150 mA
Illumination Color: Cool White
Lens Color: Tinted
Lens Shape: Rectangular
Lens Transparency: Diffused
Luminous Flux/Radiant Flux: 145 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: 2835
Power Rating: 910 mW
Product Category: Mid-Power LEDs-White
Product Type: LED-Mid Power
Product: White LEDs
Series: JK2835A 6V P Class
Subcategory: LEDs
Type: White LEDs
Vf - Forward Voltage: 6.35 V
Viewing Angle: 120 deg
Wavelength/Color Temperature: 5700 K

Техническая документация

Datasheet
pdf, 5304 КБ