XPERED-L1-R250-00401

XPERED-L1-R250-00401
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 10 шт.650 руб.
от 50 шт.588 руб.
от 100 шт.506.44 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Номенклатурный номер: 8008386972
Бренд: Cree LED

Описание

XLamp® XP-E Color LEDs

Cree LED XLamp® XP-E Color LEDs include XP-E2 color LEDs that deliver up to 88% higher maximum light output than other comparable color LEDs. These LEDs enable lighting manufacturers to more cost-effectively address a wide spectrum of applications such as architectural, vehicle, and display lighting.

Технические параметры

Brand: Cree LED
Factory Pack Quantity: Factory Pack Quantity: 250
If - Forward Current: 350 mA
Illumination Color: Red
LED Size: 3.45 mm x 3.45 mm x 2 mm
Lens Color: Colorless
Lens Dimensions: 2.6 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Flux/Radiant Flux: 51.7 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +150 C
Mounting Style: SMD/SMT
Package / Case: SMD-2
Power Rating: 3.5 W
Product Category: High Power LEDs-Single Color
Product Type: LED-High Power
Product: Red LEDs
Series: XPERED
Subcategory: LEDs
Tradename: XLamp
Type: Single Color LEDs
Vf - Forward Voltage: 2.1 V
Viewing Angle: 130 deg
Vr - Reverse Voltage: 5 V
Wavelength/Color Temperature: 630 nm

Техническая документация

Datasheet
pdf, 1915 КБ