CXB3590-0000-000N0HCD50G, High Power LEDs - White White 5000 K 80-CRI, XLamp CXB3590-36V

CXB3590-0000-000N0HCD50G, High Power LEDs - White White 5000 K 80-CRI, XLamp CXB3590-36V
Изображения служат только для ознакомления,
см. техническую документацию
12 110 руб.
от 10 шт.10 420 руб.
от 50 шт.9 430 руб.
Добавить в корзину 1 шт. на сумму 12 110 руб.
Номенклатурный номер: 8005399994
Артикул: CXB3590-0000-000N0HCD50G
Бренд: Cree LED

Описание

Opto-electronics\LED Lighting\LED Emitters\High Power LEDs - White
XLamp® CXB3590 LEDs Cree XLamp® CXB3590 LED Arrays are high‑flux, multi‑die integrated arrays, offering high performance in an easy-to-use platform. With XLamp LED lighting‑class reliability, the CXB3590's uniform emitting surface enables both directional and non‑directional lighting applications and luminaire and lamp designs. Available in 2‑step, 3‑step, and 5-step color consistency the CXB3590 LEDs provide high lumen output and high efficacy in a single, easy‑to‑use package that eliminates the need for reflow soldering.

Технические параметры

Brand: Cree LED
Colour Rendering Index - CRI: 80
Factory Pack Quantity: 50
If - Forward Current: 2.4 A
Illumination Colour: Cool White
LED Size: 34.85 mm x 34.85 mm x 1.7 mm
Lens Colour: Tinted
Lens Dimensions: 30 mm
Lens Shape: Round Flat
Luminous Flux/Radiant Flux: 12000 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: COB-Chip-on-Board
Packaging: Tray
Power Rating: 86.4 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Subcategory: LEDs
Vf - Forward Voltage: 36 V
Viewing Angle: 115 deg
Wavelength/Colour Temperature: 5000 K
Вес, г 6

Техническая документация

Datasheet
pdf, 2007 КБ