CHB75W-48S24, Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 49.5 to 75 Watt, 4:1 Input Range, Single Output, 18-75VD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 060 руб.
Добавить в корзину 1 шт.
на сумму 22 060 руб.
Альтернативные предложения1
Описание
Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
Описание Преобразователь: DC/DC, 75Вт, Uвх: 18-75В, 24ВDC, Iвых: 3,12А, 94г
Технические параметры
Brand: | Cincon |
Cooling Method: | Convection |
Efficiency: | 85% |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 75 V |
Input Voltage, Min: | 18 V |
Input Voltage: | 18 V to 75 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +100 C |
Mechanical Style: | Isolated |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 3.12 A |
Output Power: | 75 W |
Output Voltage-Channel 1: | 24 V |
Package / Case: | Half Brick |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | CHB75W |
Subcategory: | DC-DC Converter |
Applications | ITE (Commercial) |
Control Features | Enable, Active High |
Current - Output (Max) | 3.12A |
ECCN | EAR99 |
Efficiency | 85% |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 100В°C (With Derating) |
Package | Tray |
Package / Case | Half Brick |
Power (Watts) | 75W |
RoHS Status | ROHS3 Compliant |
Series | CHB75W (75W) -> |
Size / Dimension | 2.40"" L x 2.28"" W x 0.50"" H (61.0mm x 57.9mm x |
Supplier Device Package | Half Brick |
Type | Isolated Module |
Voltage - Input (Max) | 75V |
Voltage - Input (Min) | 18V |
Voltage - Isolation | 1.5kV |
Voltage - Output 1 | 24V |
Вес, г | 94 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.