DS3486M
580 руб.
от 2 шт. —
510 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Описание
Электроэлемент
Interface IC Operating temperature: -40...+85 °C No. of receivers: 4 Power supply: 4.5...5.5 V Series: DS3486 Interfaces: RS423 / RS422 Package: SOIC-16 Packaging: Tube
Технические параметры
Automotive | No |
Driving Mode | No |
Maximum Single Supply Voltage - (V) | 5.25 |
Maximum Supply Current - (mA) | 85 |
Military | No |
Minimum Single Supply Voltage - (V) | 4.75 |
Number of Receivers | 4 |
Number of Receivers per Line | 10 |
Operating Temperature - (??C) | 0~70 |
Packaging | Tape and Reel |
Pin Count | 16 |
Power Supply Type | Single |
Receiver Communication Type | RS-423IRS-422 |
Receiver Signal Type | Single-EndedIDifferential |
Standard Package Name | SOP |
Supplier Package | SOIC |
Base Product Number | DS3486 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 0/4 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 16-SOIC (0.154"", 3.90mm Width) |
Protocol | RS422, RS423 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 140mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Type | Receiver |
Voltage - Supply | 4.75V ~ 5.25V |
Вес, г | 1 |
Техническая документация
Datasheet DS3486MX/NOPB
pdf, 793 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары