T527S106M025ATE150, Конденсатор: полимерный; 10мкФ; 25ВDC; 1206; ESR: 150мОм; SMD; ±20%
см. техническую документацию
Описание
T52X series small size organic capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Typical applications include DC/DC converters, audio/sound circuits (mobile phon, base stations, smart phones, MP3 players), power supply inputs, portable electronics (notebook PCs, displays, SSDs, HDDs, USBs, digital cameras, GPS navigation systems, Wi-Fi modules), telecommunications, consumer electronics, high voltage applications such as 12V to 48V power input rails, densely populated circuits with space restrictions, microprocessor decoupling and high ripple current applications.
• Facedown terminal, ESR values down to 5mohm
• Stable capacitance across temperature and voltage
• No aging effects
• High ripple handling
• Volumetrically efficient
• High frequency capacitance retention
• 100% accelerated steady state aging
• 100% surge current tested
• Provides widest range of voltages, capacitance and case size options in KO-CAP family
• Suitable for general purpose DC applications for up to 48V DC voltage rails
Технические параметры
Номинальная емкость,мкФ | 10 | |
Единица измерения | мкф | |
Допуск Емкости | ±20% | |
Емкость | 10мкФ | |
Код Размера Производителя | S | |
Корпус Конденсатора / Пакет | 1206(3216 метрический) | |
Линейка Продукции | T52X/T530 KO-CAP® Series | |
Максимальная Рабочая Температура | 105°C | |
Минимальная Рабочая Температура | -55°C | |
Наименование серии | T527 KO-CAP® | |
Напряжение (DC) | 25В | |
Пульсирующий ток | 632мА | |
Эффективное Последовательное Сопротивление | 0.15Ом | |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы электролитические полимерные»