UA30FL-NAML-SB002

UA30FL-NAML-SB002
Изображения служат только для ознакомления,
см. техническую документацию
8 790 руб.
от 10 шт.6 980 руб.
от 100 шт.5 820 руб.
Добавить в корзину 1 шт. на сумму 8 790 руб.
Номенклатурный номер: 8008423639
Бренд: Amphenol

Описание

Waterproof USB Connectors

Amphenol LTW Waterproof USB Connectors include micro-USB, USB 3.0/3.1, and USB 2.0 devices with IP67 / IP68 waterproof ratings and copper alloy, gold-plated contacts. This family of USB connectors includes variants with or without strain relief as well as a variety of mating styles, including screw thread and quick lock. Amphenol LTW Waterproof USB Connectors are available as receptacles and with cables for overmolded applications.

Технические параметры

Brand: Amphenol LTW
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Male
Insulation Resistance: 1 Ohms
IP Rating: IP67
Manufacturer: Amphenol
Product Category: USB Cables/IEEE 1394 Cables
Product Type: USB Cables/IEEE 1394 Cables
Product: USB Cables
Subcategory: Cable Assemblies