FPBB 3A 250 V ac/dc 50Hz, DIN Rail Power Line Filter, Single Phase

Фото 1/7 FPBB 3A 250 V ac/dc 50Hz, DIN Rail Power Line Filter, Single Phase
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 6 недель
8 840 руб.
Добавить в корзину 1 шт. на сумму 8 840 руб.
Альтернативные предложения1
Номенклатурный номер: 8008425144
Бренд: Schurter

Описание

Passive Components\EMI Filters & Protection\Power Line Filters
AC/DC Filter 2-Stage, DIN Rail Mounting, Overcurrent and Overvoltage Protection. Single-phase line filter in standard and medical versions

Технические параметры

Leakage Current 0.5 mA
Maximum Current Rating 3A
Maximum Operating Temperature +100°C
Maximum Voltage Rating 250 V ac/dc
Minimum Operating Temperature -40°C
Mounting Type DIN Rail
Number of Phases 1
Operating Frequency 50 Hz, 60Hz
Power Loss 1.3W
Resistance 88mΩ
Series FPBB
Approvals: UL, CSA, IEC/EN
Brand: Schurter
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 20
Filter Type: 1-Phase Two-Stage Filter
Leakage Current: 0 A to 1 mA
Manufacturer: Schurter
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail
Operating Frequency: 50 Hz, 60 Hz
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Termination Style: Spring Cage
Voltage Rating: 250 VAC
Вес, г 105

Техническая документация

Datasheet
pdf, 699 КБ
Datasheet
pdf, 710 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.