YC122-JR-0715RL

Фото 1/2 YC122-JR-0715RL
Изображения служат только для ознакомления,
см. техническую документацию
846 шт., срок 7-9 недель
16 руб.
Мин. кол-во для заказа 10 шт.
от 25 шт.12 руб.
от 50 шт.8.66 руб.
Добавить в корзину 10 шт. на сумму 160 руб.
Альтернативные предложения5
Номенклатурный номер: 8008429859
Бренд: Yageo

Описание

Res Thick Film Array 15 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Paper T/R - Tape and Reel (Alt: YC122-JR-0715RL)

Технические параметры

Brand Yageo
Circuit Type Isolated
Factory Pack Quantity 10000
Lead Spacing 0.67 mm
Manufacturer Yageo
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Number Of Pins 4
Number Of Resistors 2
Package/Case 0404(1010 metric)
Packaging Cut Tape or Reel
Power Total Package 62.5 mW
Product Arrays
Product Category Resistor Networks и Arrays
Product Type Resistor Networks и Arrays
Resistor Values 15 Ohms
Series YC
Subcategory Resistors
Temperature Coefficient 200 PPM/C
Termination Style SMD/SMT
Tolerance 5%
Type Chip Resistor Arrays
Voltage Rating 50 V
Case Size 0404
Case Size per Element 0402
Case Style Epoxy
Circuit Designator ISOL
Construction Rectangular
Failure Rate Not Required
Military Standard Not Required
Mounting Style Surface Mount
No. of Terminals 4
Operating Temp Range -55C to 155C
Package / Case 0404(2 X 0402)
Package Type SMD
Power Rating Per Resistor 0.063(1/16)(W)
Product Depth (mm) 1(mm)
Product Height (mm) 0.3(mm)
Product Length (mm) 1(mm)
Rad Hardened No
Resistance 15(ohm)
Seated Plane Height Not Required(mm)
Technology Thick Film
Temperature Range @ Derated Power 70 TO 155
Terminal Pitch 0.67(mm)
Tolerance (+ or -) 5%
Brand: YAGEO
Circuit Type: Isolated
Factory Pack Quantity: Factory Pack Quantity: 10000
Lead Spacing: 0.67 mm
Manufacturer: YAGEO
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Number of Pins: 4
Package / Case: 0404(1010 metric)
Power Total Package: 62.5 mW
Product Category: Resistor Networks & Arrays
Product Type: Resistor Networks & Arrays
Product: Arrays
Subcategory: Resistors
Temperature Coefficient: 200 PPM/C
Termination Style: SMD/SMT
Type: Chip Resistor Arrays

Техническая документация

Дополнительная информация

Калькуляторы группы «Резисторные сборки»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.