511BBA106M250BAG, Oscillator XO 106.25MHz ±50ppm LVDS 52% 3.3V 6-Pin SMD Coil Tape
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
800 шт., срок 6-8 недель
1 070 руб.
Кратность заказа 200 шт.
от 600 шт. —
1 030 руб.
Добавить в корзину 200 шт.
на сумму 214 000 руб.
Альтернативные предложения2
Описание
Crystals and Oscillators\Oscillators\SMD Crystal Oscillators
Oscillator XO 106.25MHz ±50ppm LVDS 52% 3.3V 6-Pin SMD Coil Tape
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Stability (ppm) | ±50 |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 85 |
Maximum Symmetry (%) | 52 |
Minimum Operating Supply Voltage (V) | 2.97 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Level | LVDS |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Standard Frequency (MHz) | 106.25 |
Type | Crystal Oscillator |
Typical Operating Supply Voltage (V) | 3.3 |
Brand: | Skyworks Solutions, Inc. |
Current Rating: | 19 mA |
Duty Cycle - Max: | 52% |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Frequency Stability: | 25 PPM |
Frequency: | 106.25 MHz |
Load Capacitance: | 15 pF |
Manufacturer: | Skyworks |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3.3 V |
Output Format: | LVDS |
Package / Case: | 5 mm x 3.2 mm |
Packaging: | Tray |
Product Category: | Standard Clock Oscillators |
Product Type: | Standard Oscillators |
Series: | Si511 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 2.97 V |
Termination Style: | SMD/SMT |
Type: | Differential/Single-Ended |
Category | Crystals and Oscillators |
Current - Supply (Disable) (Max) | 18mA |
Current - Supply (Max) | 23mA |
Family | Oscillators |
Frequency | 106.25MHz |
Frequency Stability | ±25ppm |
Function | Tri-State(Output Enable) |
Height | 0.050"(1.28mm) |
Mounting Type | Surface Mount |
Online Catalog | Si510/511 Series |
Operating Temperature | -40°C ~ 85°C |
Other Names | 336-2706 |
Output | LVDS |
Package / Case | 6-SMD, No Lead(DFN, LCC) |
Packaging | Tray |
Ratings | - |
Series | Si511 |
Size / Dimension | 0.197" L x 0.126" W(5.00mm x 3.20mm) |
Standard Package | 50 |
Voltage - Supply | 3.3V |
Техническая документация
Datasheet
pdf, 1306 КБ
Datasheet
pdf, 436 КБ
Datasheet
pdf, 765 КБ
Кварцевые генераторы TTL, HCMOS, VCHO
pdf, 106 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.