BUL1102EFP

Фото 1/3 BUL1102EFP
Изображения служат только для ознакомления,
см. техническую документацию
10 шт. со склада г.Москва, срок 6-7 дней
550 руб.
от 2 шт.440 руб.
от 5 шт.366 руб.
от 10 шт.337.68 руб.
Добавить в корзину 1 шт. на сумму 550 руб.
Альтернативные предложения1
Номенклатурный номер: 8008444187
Бренд: STMicroelectronics

Описание

Электроэлемент
TRANSISTOR, NPN, TO-220FP; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:450V; Transition Frequency ft:-; Power Dissipation Pd:30W; DC Collector Current:4A; DC Current Gain hFE:20hFE; Transistor Case Style:TO-220FP; No. of Pins:3Pins; Operating Temperature Max:150В°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (17-Dec-2015); Collector Emitter Saturation Voltage Vce(on):1.5V; Continuous Collector Current Ic Max:4A; Current Ic Continuous a Max:4A; Current Ic hFE:2A; Full Power Rating Temperature:25В°C; Hfe Min:12; No. of Transistors:1; Power Dissipation Ptot Max:30W; Termination Type:Through Hole; Voltage Vcbo:450V

Технические параметры

Transistor Polarity NPN; Collector Emitter Voltage V(br)ceo
Base Product Number BUL1102 ->
Current - Collector (Ic) (Max) 4A
Current - Collector Cutoff (Max) 100ВµA
DC Current Gain (hFE) (Min) @ Ic, Vce 12 @ 2A, 5V
ECCN EAR99
HTSUS 8541.29.0095
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Operating Temperature 150В°C (TJ)
Other Related Documents http://www.st.com/web/catalog/sense_power/FM100/CL
Package Tube
Package / Case TO-220-3 Full Pack
Power - Max 30W
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package TO-220 Full Pack
Transistor Type NPN
Vce Saturation (Max) @ Ib, Ic 1.5V @ 400mA, 2A
Voltage - Collector Emitter Breakdown (Max) 450V
Brand: STMicroelectronics
Collector- Emitter Voltage VCEO Max: 450 V
Collector-Emitter Saturation Voltage: 1.5 V
Configuration: Single
Continuous Collector Current: 4 A
DC Collector/Base Gain hFE Min: 35 at 250 mA, 5 V, 12 at 2 A, 5 V
Emitter- Base Voltage VEBO: 12 V
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: STMicroelectronics
Maximum DC Collector Current: 4 A
Maximum Operating Temperature: +150 C
Mounting Style: Through Hole
Package/Case: TO-220FP-3
Packaging: Tube
Pd - Power Dissipation: 30 W
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Series: BUL1102E
Subcategory: Transistors
Technology: Si
Transistor Polarity: NPN
Maximum Collector Emitter Voltage 450 V
Maximum DC Collector Current 8 A
Maximum Emitter Base Voltage 12 V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 70 W
Number of Elements per Chip 1
Package Type TO-220FP
Pin Count 3
Transistor Configuration Single
Вес, г 2.7

Техническая документация

Datasheet
pdf, 398 КБ
Datasheet
pdf, 382 КБ
Документация
pdf, 398 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.