NCP1079ABP100G

NCP1079ABP100G
Изображения служат только для ознакомления,
см. техническую документацию
810 руб.
от 10 шт.670 руб.
от 50 шт.592 руб.
от 100 шт.442.59 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Номенклатурный номер: 8008444545

Описание

NCP107x Off-Line Switchers
onsemi NCP1075, NCP1076, NCP1077, and NCP1079 Enhanced Off-Line Switchers offer high performance for efficient, robust power supply applications. The NCP107x Switchers integrate a fixed frequency current mode controller with a 700V MOSFET. Available in two different pinout configurations of the industry-standard PDIP-7 package, the NCP107x offers a high level of integration. It includes soft-start, frequency-jittering, short-circuit protection, skip-cycle, a maximum peak current set-point, ramp compensation, and a Dynamic Self-Supply (DSS), eliminating the need for an auxiliary winding.

Технические параметры

Brand: onsemi
Description/Function: Enhanced off-line switcher
Duty Cycle - Max: 72%
Factory Pack Quantity: Factory Pack Quantity: 50
Fall Time: 10 ns
Input Voltage: 6.5 V to 20 V
Isolation: Isolated
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Operating Supply Current: 1.4 mA
Output Current: 1.05 A
Output Power: 41 W
Package / Case: PDIP-7
Packaging: Tube
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Off-Line Switchers
Rise Time: 20 ns
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 100 kHz
Topology: Flyback

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем