6N136TVM

6N136TVM
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 50 шт.330 руб.
от 100 шт.251 руб.
от 500 шт.211.48 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Номенклатурный номер: 8008457765

Описание

High-Speed Transistor Optocouplers
onsemi High-Speed Transistor Optocouplers consist of an AIGaAs LED optically coupled to a high speed photodetector transistor. A separate connection for the bias of the photodiode improves the speed by several orders of magnitude over conventional phototransistor optocouplers by reducing the base-collector capacitance of the input transistor. The onsemi HCPL4503M has no internal connection to the phototransistor for improved noise immunity. An internal noise shield provides superior common mode rejection of up to 50.000V/µs.

Технические параметры

Brand: onsemi/Fairchild
Current Transfer Ratio: 38%
Data Rate: 1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 16 mA
Isolation Voltage: 5000 Vrms
Manufacturer: onsemi
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Current: 8 mA
Output Type: Photodarlington
Package / Case: SMDIP-8
Packaging: Bulk
Pd - Power Dissipation: 45 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Series: 6N136M
Subcategory: Optocouplers
Vf - Forward Voltage: 1.45 V
Vr - Reverse Voltage: 5 V

Техническая документация

Datasheet
pdf, 519 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»