NCP13992ABDR2G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
от 10 шт. —
570 руб.
от 25 шт. —
518 руб.
от 100 шт. —
401.11 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Описание
NCP13992 AC-DC Converter
onsemi NCP13992 AC-DC Converter is a high-performance current mode resonant controller with integrated high-voltage drivers. This AC-DC converter offers a built-in brown-out input function to ease implementation of the controller in all applications. The NCP13992 controller provides protection features such as overload protection, over-current protection to prevent hard switching cycles, brown-out detection, open optocoupler detection, and automatic dead-time adjust. Typical applications include adapters and offline battery chargers, flat panel display power converters, computing power supplies, industrial, and medical power sources.
onsemi NCP13992 AC-DC Converter is a high-performance current mode resonant controller with integrated high-voltage drivers. This AC-DC converter offers a built-in brown-out input function to ease implementation of the controller in all applications. The NCP13992 controller provides protection features such as overload protection, over-current protection to prevent hard switching cycles, brown-out detection, open optocoupler detection, and automatic dead-time adjust. Typical applications include adapters and offline battery chargers, flat panel display power converters, computing power supplies, industrial, and medical power sources.
Технические параметры
Количество Выводов | 16вывод(-ов) |
Максимальная Рабочая Температура | 125°C |
Максимальное Входное Напряжение AC | 20В |
Минимальная Рабочая Температура | -40°C |
Стиль Корпуса Преобразователя AC / DC | NSOIC |
Топология (Общая Схема Соединений) | Полумостовая |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Brand: | onsemi |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Isolation: | Non-Isolated |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 5.4 mA |
Output Current: | 1.65 mA |
Output Voltage: | 8.9 V |
Package / Case: | SOIC-16 |
Product Category: | Switching Controllers |
Product Type: | Switching Controllers |
Product: | AC/DC Converters |
Series: | NCP13992 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 20 kHz to 750 kHz |
Topology: | Half Bridge |
Type: | Current Mode Controller |
Техническая документация
Datasheet
pdf, 662 КБ
Datasheet NCP13992ABDR2G
pdf, 544 КБ
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем