MC74ACT74DR2G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
от 10 шт. —
180 руб.
от 25 шт. —
147 руб.
от 100 шт. —
105.52 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Триггер D-типа Pos-Edge, 2 элемента, 14 контактов, SOIC N T / R
Технические параметры
Absolute Propagation Delay Time (ns) | 13 |
Automotive | No |
Bus Hold | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single-Ended |
Lead Shape | Gull-wing |
Logic Family | ACT |
Logic Function | D-Type |
Maximum High Level Output Current (mA) | -24 |
Maximum Low Level Output Current (mA) | 24 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 11 5V |
Maximum Quiescent Current (mA) | 0.004 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Number of Element Inputs | 1 |
Number of Element Outputs | 1 |
Number of Elements per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Polarity | Inverting/Non-Inverting |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Set/Reset | Set/Reset |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Triggering Type | Positive-Edge |
Typical Operating Supply Voltage (V) | 5 |
Brand: | onsemi |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Function: | D-Type |
High Level Output Current: | -24 mA |
Input Type: | Single-Ended |
Logic Family: | 74ACT |
Logic Type: | D-Type Edge Triggered Flip-Flop |
Low Level Output Current: | 24 mA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 |
Number of Circuits: | 2 |
Number of Input Lines: | 1 |
Number of Output Lines: | 1 |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Output Type: | Differential |
Package / Case: | SOIC-14 |
Polarity: | Inverting/Non-Inverting |
Product Category: | Flip Flops |
Product Type: | Flip Flops |
Propagation Delay Time: | 11 ns |
Quiescent Current: | 4 uA |
Reset Type: | Set, Reset |
Series: | MC74ACT74 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Техническая документация
Datasheet
pdf, 211 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем
Похожие товары