MC100EP31DTG
2 560 руб.
от 10 шт. —
2 210 руб.
от 25 шт. —
1 980 руб.
от 100 шт. —
1 751.01 руб.
Добавить в корзину 1 шт.
на сумму 2 560 руб.
Описание
FLIP-FLOP, D-TYPE, 340PS, TSSOP-8; Logic Family / Base Number:-; Flip-Flop Type:D; Propagation Delay:340ps; Frequency:3GHz; Output Current:50mA; Logic Case Style:TSSOP; No. of Pins:8Pins; Trigger Type:Positive Edge; IC Output Type:Differential, ECL; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Logic IC Family:100EP; Logic IC Base Number:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Brand | ON Semiconductor |
Factory Pack Quantity | 100 |
Function | D-Master-Slave Type |
Height | 0.95 mm |
Input Type | Single-Ended |
Length | 3.1 mm |
Logic Family | 100 |
Logic Type | D-Type Flip-Flop |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 |
Number of Circuits | 1 |
Number of Input Lines | 1 |
Number of Output Lines | 1 |
Operating Supply Voltage | 3 V to 5.5 V |
Output Type | Differential |
Package / Case | TSSOP-8 |
Packaging | Tube |
Part # Aliases | MC100EP31DG |
Polarity | Inverting/Non-Inverting |
Product Category | Flip Flops |
Propagation Delay Time | 0.41 ns |
Reset Type | Set, Reset |
RoHS | Details |
Series | MC100EP31 |
Supply Voltage - Max | +/-5.5 V |
Supply Voltage - Min | -3 V |
Width | 3.1 mm |
Техническая документация
Datasheet MC100EP31DTG
pdf, 177 КБ
Дополнительная информация
Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем